
2273118-2 | |
|---|---|
DigiKey Part Number | A135865-ND |
Manufacturer | |
Manufacturer Product Number | 2273118-2 |
Description | CBL 5POS RCPT RA TO PLUG 1.97' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2273118-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | AA | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | AA | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,47000 Kč | 466,47 Kč |
| 10 | 396,43500 Kč | 3 964,35 Kč |
| 25 | 371,60840 Kč | 9 290,21 Kč |
| 50 | 353,88000 Kč | 17 694,00 Kč |
| 100 | 336,99790 Kč | 33 699,79 Kč |
| 250 | 315,91924 Kč | 78 979,81 Kč |
| 500 | 311,80312 Kč | 155 901,56 Kč |
| Unit Price without VAT: | 466,47000 Kč |
|---|---|
| Unit Price with VAT: | 564,42870 Kč |

