Similar

2273009-3 | |
|---|---|
DigiKey Part Number | A128595-ND |
Manufacturer | |
Manufacturer Product Number | 2273009-3 |
Description | CBL 3POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273009-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,85000 Kč | 389,85 Kč |
| 10 | 331,36900 Kč | 3 313,69 Kč |
| 25 | 310,61400 Kč | 7 765,35 Kč |
| 50 | 295,79040 Kč | 14 789,52 Kč |
| 100 | 281,68060 Kč | 28 168,06 Kč |
| 250 | 264,06216 Kč | 66 015,54 Kč |
| 500 | 256,28376 Kč | 128 141,88 Kč |
| Unit Price without VAT: | 389,85000 Kč |
|---|---|
| Unit Price with VAT: | 471,71850 Kč |











