Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273004-4

DigiKey Part Number
A135712-ND
Manufacturer
Manufacturer Product Number
2273004-4
Description
CIRC CBL 3POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2273004-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
TE Connectivity AMP Connectors
Length
32.8' (10.00m)
Series
Assembly Configuration
Standard
Packaging
Box
Cable Type
Round
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Male Pins
Shielding
Shielded
1st Connector Number of Positions
3
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 528,50000 Kč1 528,50 Kč
101 299,31900 Kč12 993,19 Kč
251 218,01120 Kč30 450,28 Kč
501 159,93700 Kč57 996,85 Kč
1001 104,64280 Kč110 464,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 528,50000 Kč
Unit Price with VAT:1 849,48500 Kč