Connector Cap (Cover) For MCON Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2272169-1

DigiKey Part Number
17-2272169-1-ND
Manufacturer
Manufacturer Product Number
2272169-1
Description
MCON WIRE DRESS, 2P PLUG, RIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MCON Series
Datasheet
 Datasheet
EDA/CAD Models
2272169-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
MCON Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,07500 Kč120,75 Kč
2511,31200 Kč282,80 Kč
5010,77400 Kč538,70 Kč
10010,25880 Kč1 025,88 Kč
2509,61520 Kč2 403,80 Kč
5009,15556 Kč4 577,78 Kč
1 0008,71822 Kč8 718,22 Kč
2 5008,17218 Kč20 430,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč