227161-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 100,58000 Kč
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: 112,34000 Kč
Datasheet

Direct


Winchester Interconnect
In Stock: 501
Unit Price: 236,86000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227161-3

DigiKey Part Number
A24488-ND
Manufacturer
Manufacturer Product Number
227161-3
Description
CONN BNC JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Board Guide, Isolated
Packaging
Bulk
Housing Color
Silver, White
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polymethylpentene (PMP)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5227161-3TE Connectivity AMP Connectors0A32258-ND100,58000 KčDirect
31-5431Amphenol RF0ARF1065-ND112,34000 KčDirect
364A595Winchester Interconnect501991-1017-ND236,86000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable