
2271195-1 | |
|---|---|
DigiKey Part Number | A120872-ND |
Manufacturer | |
Manufacturer Product Number | 2271195-1 |
Description | CONN RCPT FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2271195-1 Models |
Category | Shell Material Zinc Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount | Voltage Rating 48V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 70°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation X | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,26000 Kč | 1 620,26 Kč |
| 10 | 1 377,21400 Kč | 13 772,14 Kč |
| 40 | 1 248,97325 Kč | 49 958,93 Kč |
| 80 | 1 189,43088 Kč | 95 154,47 Kč |
| 120 | 1 155,94042 Kč | 138 712,85 Kč |
| Unit Price without VAT: | 1 620,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,51460 Kč |







