
225790-1 | |
|---|---|
DigiKey Part Number | 225790-1-ND |
Manufacturer | |
Manufacturer Product Number | 225790-1 |
Description | CONTACT PIN COAX RG58C/141A GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center RG-58C, 141A Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225790-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-58C, 141A | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 487,18336 Kč | 371 795,84 Kč |
| Unit Price without VAT: | 1 487,18336 Kč |
|---|---|
| Unit Price with VAT: | 1 799,49187 Kč |


