0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238197-3

DigiKey Part Number
A141568TR-ND - Tape & Reel (TR)
A141568CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238197-3
Description
FASTON 250 STD REC RHFLAG TAB 18
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238197-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,83600 Kč28,36 Kč
252,66120 Kč66,53 Kč
502,53600 Kč126,80 Kč
1002,41510 Kč241,51 Kč
2502,26240 Kč565,60 Kč
5002,15438 Kč1 077,19 Kč
1 0002,05135 Kč2 051,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,93384 Kč6 768,44 Kč
7 0001,84148 Kč12 890,36 Kč
10 5001,78952 Kč18 789,96 Kč
17 5001,72617 Kč30 207,97 Kč
24 5001,68568 Kč41 299,16 Kč
35 0001,64379 Kč57 532,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč