
2238197-3 | |
|---|---|
DigiKey Part Number | A141568TR-ND - Tape & Reel (TR) A141568CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238197-3 |
Description | FASTON 250 STD REC RHFLAG TAB 18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238197-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 50 | 2,55340 Kč | 127,67 Kč |
| 100 | 2,43160 Kč | 243,16 Kč |
| 250 | 2,27788 Kč | 569,47 Kč |
| 500 | 2,16910 Kč | 1 084,55 Kč |
| 1 000 | 2,06536 Kč | 2 065,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,94705 Kč | 6 814,68 Kč |
| 7 000 | 1,85406 Kč | 12 978,42 Kč |
| 10 500 | 1,80175 Kč | 18 918,38 Kč |
| 17 500 | 1,73796 Kč | 30 414,30 Kč |
| 24 500 | 1,69720 Kč | 41 581,40 Kč |
| 35 000 | 1,65502 Kč | 57 925,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

