0.187" (4.75mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238172-3

DigiKey Part Number
A141575TR-ND - Tape & Reel (TR)
A141575CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238172-3
Description
FAST .187 STD REC RHFLG 2D AWG24
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238172-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-24 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.067" ~ 0.149" (1.70mm ~ 3.79mm)
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,10600 Kč21,06 Kč
251,97720 Kč49,43 Kč
501,88540 Kč94,27 Kč
1001,79360 Kč179,36 Kč
2501,68180 Kč420,45 Kč
5001,60128 Kč800,64 Kč
1 0001,52454 Kč1 524,54 Kč
2 5001,42894 Kč3 572,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 5001,32996 Kč13 964,58 Kč
21 0001,26647 Kč26 595,87 Kč
31 5001,23075 Kč38 768,62 Kč
52 5001,18719 Kč62 327,47 Kč
73 5001,15934 Kč85 211,49 Kč
105 0001,13055 Kč118 707,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč