
2238172-3 | |
|---|---|
DigiKey Part Number | A141575TR-ND - Tape & Reel (TR) A141575CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238172-3 |
Description | FAST .187 STD REC RHFLG 2D AWG24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238172-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-24 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.067" ~ 0.149" (1.70mm ~ 3.79mm) |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 25 | 1,97720 Kč | 49,43 Kč |
| 50 | 1,88540 Kč | 94,27 Kč |
| 100 | 1,79360 Kč | 179,36 Kč |
| 250 | 1,68180 Kč | 420,45 Kč |
| 500 | 1,60128 Kč | 800,64 Kč |
| 1 000 | 1,52454 Kč | 1 524,54 Kč |
| 2 500 | 1,42894 Kč | 3 572,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 1,32996 Kč | 13 964,58 Kč |
| 21 000 | 1,26647 Kč | 26 595,87 Kč |
| 31 500 | 1,23075 Kč | 38 768,62 Kč |
| 52 500 | 1,18719 Kč | 62 327,47 Kč |
| 73 500 | 1,15934 Kč | 85 211,49 Kč |
| 105 000 | 1,13055 Kč | 118 707,75 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


