0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238171-3

DigiKey Part Number
A141573TR-ND - Tape & Reel (TR)
A141573CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238171-3
Description
FAST .250 STD REC RHFLG 2D AWG22
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238171-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
12-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.074" ~ 0.157" (1.88mm ~ 3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,83500 Kč28,35 Kč
252,65400 Kč66,35 Kč
502,52400 Kč126,20 Kč
1002,40220 Kč240,22 Kč
2502,25184 Kč562,96 Kč
5002,14432 Kč1 072,16 Kč
1 0002,04164 Kč2 041,64 Kč
2 5001,91359 Kč4 783,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,83280 Kč12 829,60 Kč
14 0001,74526 Kč24 433,64 Kč
21 0001,69605 Kč35 617,05 Kč
35 0001,63603 Kč57 261,05 Kč
49 0001,59766 Kč78 285,34 Kč
70 0001,55798 Kč109 058,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč