
2238156-1 | |
|---|---|
DigiKey Part Number | 17-2238156-1TR-ND - Tape & Reel (TR) 17-2238156-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238156-1 |
Description | MARK II POSITIVE LOCK 22-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,44920 Kč | 612,30 Kč |
| 500 | 2,33162 Kč | 1 165,81 Kč |
| 1 000 | 2,22012 Kč | 2 220,12 Kč |
| 2 500 | 2,08098 Kč | 5 202,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,01497 Kč | 12 089,82 Kč |
| 12 000 | 1,91876 Kč | 23 025,12 Kč |
| 18 000 | 1,86465 Kč | 33 563,70 Kč |
| 30 000 | 1,79864 Kč | 53 959,20 Kč |
| 42 000 | 1,75647 Kč | 73 771,74 Kč |
| 60 000 | 1,71284 Kč | 102 770,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


