
2238095-1 | |
|---|---|
DigiKey Part Number | 17-2238095-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238095-1 |
Description | 110 FAST REC FOR IGN W 20-22 010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.148" (3.76mm) Quick Connect Female 22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.148" (3.76mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,94315 Kč | 14 147,25 Kč |
| Unit Price without VAT: | 0,94315 Kč |
|---|---|
| Unit Price with VAT: | 1,14121 Kč |


