0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238041-1

DigiKey Part Number
A120849TR-ND - Tape & Reel (TR)
A120849CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238041-1
Description
CONN QC RCPT 16-20AWG .187
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238041-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Angled - 90°, Flag
Contact Material
Steel
Gender
Female
Contact Finish
Nickel
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,64900 Kč26,49 Kč
252,47760 Kč61,94 Kč
502,35660 Kč117,83 Kč
1002,24410 Kč224,41 Kč
2502,10308 Kč525,77 Kč
5002,00212 Kč1 001,06 Kč
1 0001,90640 Kč1 906,40 Kč
2 5001,78682 Kč4 467,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,64745 Kč19 769,40 Kč
24 0001,56880 Kč37 651,20 Kč
36 0001,52457 Kč54 884,52 Kč
60 0001,47063 Kč88 237,80 Kč
84 0001,43614 Kč120 635,76 Kč
120 0001,40048 Kč168 057,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč