
2238041-1 | |
|---|---|
DigiKey Part Number | A120849TR-ND - Tape & Reel (TR) A120849CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238041-1 |
Description | CONN QC RCPT 16-20AWG .187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238041-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,45500 Kč | 24,55 Kč |
| 25 | 2,29680 Kč | 57,42 Kč |
| 50 | 2,18880 Kč | 109,44 Kč |
| 100 | 2,08270 Kč | 208,27 Kč |
| 250 | 1,95244 Kč | 488,11 Kč |
| 500 | 1,85922 Kč | 929,61 Kč |
| 1 000 | 1,77017 Kč | 1 770,17 Kč |
| 2 500 | 1,65924 Kč | 4 148,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,52251 Kč | 9 135,06 Kč |
| 12 000 | 1,44980 Kč | 17 397,60 Kč |
| 18 000 | 1,40890 Kč | 25 360,20 Kč |
| 30 000 | 1,35903 Kč | 40 770,90 Kč |
| 42 000 | 1,32716 Kč | 55 740,72 Kč |
| 60 000 | 1,29419 Kč | 77 651,40 Kč |
| 150 000 | 1,21322 Kč | 181 983,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

