
2232576-1 | |
|---|---|
DigiKey Part Number | 17-2232576-1TR-ND - Tape & Reel (TR) 17-2232576-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232576-1 |
Description | 2.5 SIGNAL DBL LOCK REC CONT M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2232576-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 250 | 1,13556 Kč | 283,89 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 1,02953 Kč | 1 029,53 Kč |
| 2 500 | 0,96498 Kč | 2 412,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,90664 Kč | 7 253,12 Kč |
| 16 000 | 0,86333 Kč | 13 813,28 Kč |
| 24 000 | 0,83898 Kč | 20 135,52 Kč |
| 40 000 | 0,80926 Kč | 32 370,40 Kč |
| 56 000 | 0,79028 Kč | 44 255,68 Kč |
| 80 000 | 0,77065 Kč | 61 652,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


