
2232557-2 | |
|---|---|
DigiKey Part Number | 17-2232557-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2232557-2 |
Description | NEW GI2.5 REC. CONTACT, SN, LUBR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 2232557-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,36635 Kč | 3 297,15 Kč |
| 18 000 | 0,34884 Kč | 6 279,12 Kč |
| 27 000 | 0,33899 Kč | 9 152,73 Kč |
| 45 000 | 0,32698 Kč | 14 714,10 Kč |
| 63 000 | 0,31930 Kč | 20 115,90 Kč |
| 90 000 | 0,31136 Kč | 28 022,40 Kč |
| 225 000 | 0,29187 Kč | 65 670,75 Kč |
| 450 000 | 0,27795 Kč | 125 077,50 Kč |
| Unit Price without VAT: | 0,36635 Kč |
|---|---|
| Unit Price with VAT: | 0,44328 Kč |

