


2229800-1 | |
|---|---|
DigiKey Part Number | 2229800-1-ND |
Manufacturer | |
Manufacturer Product Number | 2229800-1 |
Description | DYNAMIC D3950 REC ASSY 6P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2229800-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.465" (11.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 250 | 61,82203 Kč | 324 565,66 Kč |
| Unit Price without VAT: | 61,82203 Kč |
|---|---|
| Unit Price with VAT: | 74,80466 Kč |

