


2229333-2 | |
|---|---|
DigiKey Part Number | A120622TR-ND - Tape & Reel (TR) A120622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2229333-2 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 2229333-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.050" (1.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 55,11560 Kč | 1 377,89 Kč |
| 50 | 52,48240 Kč | 2 624,12 Kč |
| 100 | 49,97520 Kč | 4 997,52 Kč |
| 250 | 46,84568 Kč | 11 711,42 Kč |
| 500 | 44,75766 Kč | 22 378,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 42,21061 Kč | 61 205,38 Kč |
| 2 900 | 40,19792 Kč | 116 573,97 Kč |
| 4 350 | 39,06555 Kč | 169 935,14 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




