
222006-1 | |
|---|---|
DigiKey Part Number | A24519-ND |
Manufacturer | |
Manufacturer Product Number | 222006-1 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 222006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Press-Fit | |
Shield Termination | Press-Fit | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 10 | 109,56500 Kč | 1 095,65 Kč |
| 25 | 102,69880 Kč | 2 567,47 Kč |
| 50 | 97,79400 Kč | 4 889,70 Kč |
| 100 | 93,12520 Kč | 9 312,52 Kč |
| 250 | 87,29604 Kč | 21 824,01 Kč |
| 500 | 83,13150 Kč | 41 565,75 Kč |
| 1 000 | 79,16737 Kč | 79 167,37 Kč |
| 2 500 | 76,38388 Kč | 190 959,70 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |






