Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221543-2

DigiKey Part Number
A24549-ND
Manufacturer
Manufacturer Product Number
221543-2
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
221543-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
T-Shape
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 886,67000 Kč1 886,67 Kč
101 603,80600 Kč16 038,06 Kč
251 503,46520 Kč37 586,63 Kč
501 431,78220 Kč71 589,11 Kč
1001 363,53450 Kč136 353,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 886,67000 Kč
Unit Price with VAT:2 282,87070 Kč