
2214869-1 | |
|---|---|
DigiKey Part Number | A118423-ND |
Manufacturer | |
Manufacturer Product Number | 2214869-1 |
Description | CONN MINI HD SAS RCPT 1X2 72P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214869-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,03000 Kč | 388,03 Kč |
| 10 | 329,85800 Kč | 3 298,58 Kč |
| 25 | 309,19400 Kč | 7 729,85 Kč |
| 50 | 294,43820 Kč | 14 721,91 Kč |
| 100 | 280,39210 Kč | 28 039,21 Kč |
| 250 | 262,85052 Kč | 65 712,63 Kč |
| 500 | 255,27796 Kč | 127 638,98 Kč |
| Unit Price without VAT: | 388,03000 Kč |
|---|---|
| Unit Price with VAT: | 469,51630 Kč |


