2213936-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2213936-2
2213936-2
2213936-2
TE Connectivity TB Series Buchanan WireMate Connector | Digi-Key Daily

2213936-2

DigiKey Part Number
A126303-ND
Manufacturer
Manufacturer Product Number
2213936-2
Description
TERM BLOCK PLUG 2POS 3.50MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2213936-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
Last Time Buy Date: 10.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,10000 Kč49,10 Kč
1035,14100 Kč351,41 Kč
2530,65120 Kč766,28 Kč
5027,79260 Kč1 389,63 Kč
20023,42860 Kč4 685,72 Kč
40021,83850 Kč8 735,40 Kč
60021,06157 Kč12 636,94 Kč
1 00020,22302 Kč20 223,02 Kč
5 00018,38414 Kč91 920,70 Kč
Manufacturers Standard Package
Unit Price without VAT:49,10000 Kč
Unit Price with VAT:59,41100 Kč