



2213932-2 | |
|---|---|
DigiKey Part Number | A126295TR-ND - Tape & Reel (TR) A126295CT-ND - Cut Tape (CT) A126295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2213932-2 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2213932-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 25 | 32,00080 Kč | 800,02 Kč |
| 50 | 29,01080 Kč | 1 450,54 Kč |
| 100 | 26,49530 Kč | 2 649,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 22,39272 Kč | 10 636,54 Kč |
| 950 | 21,13327 Kč | 20 076,61 Kč |
| 1 425 | 20,52469 Kč | 29 247,68 Kč |
| 2 375 | 19,87233 Kč | 47 196,78 Kč |
| 3 325 | 19,50383 Kč | 64 850,23 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


