
2213837-1 | |
|---|---|
DigiKey Part Number | A126114-ND |
Manufacturer | |
Manufacturer Product Number | 2213837-1 |
Description | 40MM BASE, MODULE ASSEMBLY, SR, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2213837-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 36 | 92,06444 Kč | 3 314,32 Kč |
| 108 | 83,90259 Kč | 9 061,48 Kč |
| 504 | 75,52446 Kč | 38 064,33 Kč |
| 1 008 | 72,65599 Kč | 73 237,24 Kč |
| 2 016 | 70,23050 Kč | 141 584,69 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |


