
2213800-4 | |
|---|---|
DigiKey Part Number | A124767-ND |
Manufacturer | |
Manufacturer Product Number | 2213800-4 |
Description | COOLSPLICE NS 20/22 TO 20/22 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 20-22 AWG Translucent - Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2213800-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 15 | 41,98200 Kč | 629,73 Kč |
| 30 | 39,98033 Kč | 1 199,41 Kč |
| 60 | 38,06933 Kč | 2 284,16 Kč |
| 105 | 36,59248 Kč | 3 842,21 Kč |
| 255 | 34,37004 Kč | 8 764,36 Kč |
| 510 | 32,72971 Kč | 16 692,15 Kč |
| 1 005 | 31,20031 Kč | 31 356,31 Kč |
| 2 505 | 29,25436 Kč | 73 282,17 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


