
2213800-1 | |
|---|---|
DigiKey Part Number | A124764-ND |
Manufacturer | |
Manufacturer Product Number | 2213800-1 |
Description | COOLSPLICE NS 18 TO 18 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 18 AWG Translucent - Green |
Datasheet | Datasheet |
EDA/CAD Models | 2213800-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 15 | 42,27600 Kč | 634,14 Kč |
| 30 | 40,25300 Kč | 1 207,59 Kč |
| 60 | 38,33183 Kč | 2 299,91 Kč |
| 105 | 36,84448 Kč | 3 868,67 Kč |
| 255 | 34,60800 Kč | 8 825,04 Kč |
| 510 | 32,95575 Kč | 16 807,43 Kč |
| 1 005 | 31,41593 Kč | 31 573,01 Kč |
| 2 505 | 29,45655 Kč | 73 788,66 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



