
2213795-1 | |
|---|---|
DigiKey Part Number | A126116-ND |
Manufacturer | |
Manufacturer Product Number | 2213795-1 |
Description | SEALING CAP, SR RECEPTACLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cap LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2213795-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 100 | 35,84570 Kč | 3 584,57 Kč |
| 500 | 31,31558 Kč | 15 657,79 Kč |
| 1 000 | 29,83984 Kč | 29 839,84 Kč |
| 2 000 | 28,59025 Kč | 57 180,50 Kč |
| 5 000 | 27,22903 Kč | 136 145,15 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


