
2213730-1 | |
|---|---|
DigiKey Part Number | A124396-ND |
Manufacturer | |
Manufacturer Product Number | 2213730-1 |
Description | LIGHT CONTROLLER BASE 76MM |
Customer Reference | |
Detailed Description | Base Ambient Light Sensing Circuitry |
Datasheet | Datasheet |
EDA/CAD Models | 2213730-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Base | |
For Use With/Related Products | Ambient Light Sensing Circuitry | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 210,04300 Kč | 2 100,43 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |



