
2213627-3 | |
|---|---|
DigiKey Part Number | A123961-ND |
Manufacturer | |
Manufacturer Product Number | 2213627-3 |
Description | ASSEMBLY, ROT DIM REC 49.22MM 5 |
Customer Reference | |
Detailed Description | Dimming Receptacle ANSI C136.41-2013 |
Datasheet | Datasheet |
EDA/CAD Models | 2213627-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Dimming Receptacle | |
For Use With/Related Products | ANSI C136.41-2013 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 142,89245 Kč | 28 578,49 Kč |
| Unit Price without VAT: | 142,89245 Kč |
|---|---|
| Unit Price with VAT: | 172,89986 Kč |



