
2213626-1 | |
|---|---|
DigiKey Part Number | A123958-ND |
Manufacturer | |
Manufacturer Product Number | 2213626-1 |
Description | GASKET, SEALING ROT DIM RECEPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gasket ANSI C136.41-2013 |
Datasheet | Datasheet |
EDA/CAD Models | 2213626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | ANSI C136.41-2013 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 100 | 25,13040 Kč | 2 513,04 Kč |
| 500 | 21,71614 Kč | 10 858,07 Kč |
| 1 000 | 20,60282 Kč | 20 602,82 Kč |
| 2 000 | 19,65969 Kč | 39 319,38 Kč |
| 5 000 | 18,63153 Kč | 93 157,65 Kč |
| 10 000 | 17,99174 Kč | 179 917,40 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


