
2213580-2 | |
|---|---|
DigiKey Part Number | A139184-ND |
Manufacturer | |
Manufacturer Product Number | 2213580-2 |
Description | LUMAWISE LED HOLDER Z50 STD PROF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED - Holder LUMAWISE |
Datasheet | Datasheet |
EDA/CAD Models | 2213580-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | LUMAWISE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 20 | 62,72100 Kč | 1 254,42 Kč |
| 100 | 53,62050 Kč | 5 362,05 Kč |
| 500 | 47,40004 Kč | 23 700,02 Kč |
| 1 000 | 45,37689 Kč | 45 376,89 Kč |
| 2 000 | 43,66482 Kč | 87 329,64 Kč |
| 5 000 | 41,80068 Kč | 209 003,40 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

