



2213468-1 | |
|---|---|
DigiKey Part Number | A123942-ND |
Manufacturer | |
Manufacturer Product Number | 2213468-1 |
Description | 3P SKT HSG ASSY, PNL MNT, CODE A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2213468-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,19800 Kč | 1 181,98 Kč |
| 25 | 110,79400 Kč | 2 769,85 Kč |
| 50 | 105,50240 Kč | 5 275,12 Kč |
| 100 | 100,46700 Kč | 10 046,70 Kč |
| 250 | 94,17772 Kč | 23 544,43 Kč |
| 500 | 89,68456 Kč | 44 842,28 Kč |
| 1 000 | 85,40811 Kč | 85 408,11 Kč |
| 2 500 | 80,06764 Kč | 200 169,10 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |

