
2213410-2 | |
|---|---|
DigiKey Part Number | A123937-ND |
Manufacturer | |
Manufacturer Product Number | 2213410-2 |
Description | NECTOR M SEAL/CABLE CLAMP 11-14M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Free Hanging (In-Line) Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2213410-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Free Hanging (In-Line) Connectors | |
Specifications | 3 Positions, Cable Dia 11mm-14mm | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,05937 Kč | 180 593,70 Kč |
| Unit Price without VAT: | 18,05937 Kč |
|---|---|
| Unit Price with VAT: | 21,85184 Kč |

