14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213395-1

DigiKey Part Number
2266-2213395-1-ND
Manufacturer
Manufacturer Product Number
2213395-1
Description
CONN SSL CONT LOCK 14-18AWG SCRW
Customer Reference
Detailed Description
14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2213395-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Contact Lock with Pins
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
-
Wire Gauge
14-18 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
Black
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400 V
Current Rating (Amps)
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.