Connector Cable Clamp For Free Hanging (In-Line) Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213351-2

DigiKey Part Number
A123779-ND
Manufacturer
Manufacturer Product Number
2213351-2
Description
SEAL/CABLE CLAMP ASSEMBLY,17MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For Free Hanging (In-Line) Connectors
Datasheet
 Datasheet
EDA/CAD Models
2213351-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
Free Hanging (In-Line) Connectors
Specifications
5, 6 and 7 Positions, Cable Dia 14mm-17mm
Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 260 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00018,55631 Kč185 563,10 Kč
Unit Price without VAT:18,55631 Kč
Unit Price with VAT:22,45314 Kč

Other Suppliers on DigiKey

2 260In Stock
Ships from WEC