
2213258-1 | |
|---|---|
DigiKey Part Number | A117515-ND |
Manufacturer | |
Manufacturer Product Number | 2213258-1 |
Description | Z50 LED HOLDER, LOW PROFILE 2121 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED - Holder Samsung LC026B, LC033B, LC040B 19mm Arrays |
Datasheet | Datasheet |
EDA/CAD Models | 2213258-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Samsung LC026B, LC033B, LC040B 19mm Arrays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 20 | 60,36950 Kč | 1 207,39 Kč |
| 100 | 51,54800 Kč | 5 154,80 Kč |
| 500 | 45,51694 Kč | 22 758,47 Kč |
| 1 000 | 43,55447 Kč | 43 554,47 Kč |
| 2 000 | 41,89437 Kč | 83 788,74 Kč |
| 5 000 | 40,08640 Kč | 200 432,00 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

