
2213229-2 | |
|---|---|
DigiKey Part Number | A123769-ND |
Manufacturer | |
Manufacturer Product Number | 2213229-2 |
Description | RING NUT, NECTOR M, 5/6/7 POS, 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2213229-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring Nut | |
For Use With/Related Products | Plug and Receptacle Housings | |
Specifications | 5, 6 and 7 Positions, Cable Dia 14mm-17mm, Cable Retention | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 27,89299 Kč | 278 929,90 Kč |
| Unit Price without VAT: | 27,89299 Kč |
|---|---|
| Unit Price with VAT: | 33,75052 Kč |











