Connector Ring Nut For Plug and Receptacle Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213229-1

DigiKey Part Number
A123768-ND
Manufacturer
Manufacturer Product Number
2213229-1
Description
RING NUT, NECTOR M, 5/6/7 POS, 1
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Ring Nut For Plug and Receptacle Housings
Datasheet
 Datasheet
EDA/CAD Models
2213229-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ring Nut
For Use With/Related Products
Plug and Receptacle Housings
Specifications
5, 6 and 7 Positions, Cable Dia 11mm-14mm, Cable Retention
Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 421 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00034,10978 Kč34 109,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10978 Kč
Unit Price with VAT:41,27283 Kč

Other Suppliers on DigiKey

2 421In Stock
Ships from WEC