Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213145-2

DigiKey Part Number
A116129-ND
Manufacturer
Manufacturer Product Number
2213145-2
Description
CONN MOD PLUG 8P2C UNSHIELDED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
2213145-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
8p2c (RJ45), 2 Power
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
1.122" (28.50mm)
Color
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10170,63000 Kč1 706,30 Kč
25159,92920 Kč3 998,23 Kč
50152,29000 Kč7 614,50 Kč
100145,02270 Kč14 502,27 Kč
250136,01580 Kč34 003,95 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč