
2213145-1 | |
|---|---|
DigiKey Part Number | A116128-ND |
Manufacturer | |
Manufacturer Product Number | 2213145-1 |
Description | CONN MOD PLUG 8P2C UNSHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2213145-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p2c (RJ45), 2 Power | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.122" (28.50mm) | |
Color | - | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 10 | 197,52800 Kč | 1 975,28 Kč |
| 25 | 185,15200 Kč | 4 628,80 Kč |
| 50 | 176,30760 Kč | 8 815,38 Kč |
| 100 | 167,89370 Kč | 16 789,37 Kč |
| 250 | 157,38756 Kč | 39 346,89 Kč |
| 500 | 149,88120 Kč | 74 940,60 Kč |
| 1 000 | 142,73621 Kč | 142 736,21 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |

