
2213118-2 | |
|---|---|
DigiKey Part Number | 2213118-2-ND |
Manufacturer | |
Manufacturer Product Number | 2213118-2 |
Description | LUMAWISE LED HOLDER Z32 LOW PROF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2213118-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 40 | 40,68375 Kč | 1 627,35 Kč |
| 120 | 36,50675 Kč | 4 380,81 Kč |
| 520 | 32,37569 Kč | 16 835,36 Kč |
| 1 000 | 30,95147 Kč | 30 951,47 Kč |
| 2 000 | 29,66703 Kč | 59 334,06 Kč |
| 5 000 | 28,26759 Kč | 141 337,95 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

