74 Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2212112-1

DigiKey Part Number
A125814-ND
Manufacturer
Manufacturer Product Number
2212112-1
Description
CONN EDGE DUAL FMALE 74POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
2212112-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 780173,88049 Kč657 268,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,88049 Kč
Unit Price with VAT:210,39539 Kč