
221108-4 | |
|---|---|
DigiKey Part Number | A24535-ND |
Manufacturer | |
Manufacturer Product Number | 221108-4 |
Description | CONN SCREW SELF TAP FOR BNC CONN |
Customer Reference | |
Detailed Description | Connector Screw, Self Tapping For BNC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 221108-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BNC | |
Accessory Type | Screw, Self Tapping | |
For Use With/Related Products | BNC Connectors | |
Body Material | Carbon Steel | |
Body Finish | Zinc | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,37080 Kč | 318,54 Kč |
| 100 | 6,06630 Kč | 606,63 Kč |
| 250 | 5,68456 Kč | 1 421,14 Kč |
| 500 | 5,41328 Kč | 2 706,64 Kč |
| 1 000 | 5,15459 Kč | 5 154,59 Kč |
| 2 500 | 4,83164 Kč | 12 079,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





