
2208338-1 | |
|---|---|
DigiKey Part Number | 17-2208338-1-ND |
Manufacturer | |
Manufacturer Product Number | 2208338-1 |
Description | 6POS,NANOMQS,REC HSG,CODA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle White 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2208338-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,20360 Kč | 280,09 Kč |
| 50 | 10,66560 Kč | 533,28 Kč |
| 100 | 10,15660 Kč | 1 015,66 Kč |
| 250 | 9,51928 Kč | 2 379,82 Kč |
| 500 | 9,06464 Kč | 4 532,32 Kč |
| 1 000 | 8,63147 Kč | 8 631,47 Kč |
| 2 500 | 8,09102 Kč | 20 227,55 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


