10 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205071-1

DigiKey Part Number
A123317-ND
Manufacturer
Manufacturer Product Number
2205071-1
Description
CABLE ASSEMBLY HEADER WTB 10POS
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to PCB
Number of Positions
10
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1079,70800 Kč797,08 Kč
2574,71080 Kč1 867,77 Kč
5071,14120 Kč3 557,06 Kč
10067,74160 Kč6 774,16 Kč
30062,68883 Kč18 806,65 Kč
50060,47046 Kč30 235,23 Kč
1 00057,58597 Kč57 585,97 Kč
2 50053,98443 Kč134 961,08 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč