
2205069-2 | |
|---|---|
DigiKey Part Number | A123312-ND |
Manufacturer | |
Manufacturer Product Number | 2205069-2 |
Description | CABLE ASSEMBLY HEADER WTB 6POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 56,47640 Kč | 1 411,91 Kč |
| 50 | 53,78000 Kč | 2 689,00 Kč |
| 100 | 51,21200 Kč | 5 121,20 Kč |
| 300 | 47,39040 Kč | 14 217,12 Kč |
| 500 | 45,71306 Kč | 22 856,53 Kč |
| 1 000 | 43,53221 Kč | 43 532,21 Kč |
| 2 500 | 40,80902 Kč | 102 022,55 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


