
2205065-2 | |
|---|---|
DigiKey Part Number | A123297-ND |
Manufacturer | |
Manufacturer Product Number | 2205065-2 |
Description | CABLE ASSEMBLY HEADER WTW 14POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,03000 Kč | 91,03 Kč |
| 10 | 77,36300 Kč | 773,63 Kč |
| 25 | 72,52160 Kč | 1 813,04 Kč |
| 50 | 69,05560 Kč | 3 452,78 Kč |
| 100 | 65,75820 Kč | 6 575,82 Kč |
| 300 | 60,85277 Kč | 18 255,83 Kč |
| 500 | 58,69936 Kč | 29 349,68 Kč |
| 1 000 | 55,89960 Kč | 55 899,60 Kč |
| 2 500 | 52,40378 Kč | 131 009,45 Kč |
| Unit Price without VAT: | 91,03000 Kč |
|---|---|
| Unit Price with VAT: | 110,14630 Kč |


