10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205063-3

DigiKey Part Number
A123292-ND
Manufacturer
Manufacturer Product Number
2205063-3
Description
CABLE ASSEMBLY HEADER WTW 10POS
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1069,88100 Kč698,81 Kč
2565,48840 Kč1 637,21 Kč
5062,35980 Kč3 117,99 Kč
10059,38230 Kč5 938,23 Kč
25055,66400 Kč13 916,00 Kč
50053,00778 Kč26 503,89 Kč
1 00050,47898 Kč50 478,98 Kč
2 50047,32176 Kč118 304,40 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč